Diotec BAV23CA

Small Signal Diode, SOT-23, 250V, 0.22A, 150°C
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAV23CA.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
-17.41%

CAD Models

Download Diotec BAV23CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.046
$ 0.032
Stock
41,414
3,898,573
Authorized Distributors
4
5
Mount
-
-
Case/Package
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAV23CA provided by its distributors.

Small Signal Diode, SOT-23, 250V, 0.22A, 150°C
Diode Small Signal Switching 250V 0.225A 3-Pin SOT-23 T/R
39 mg SOT-23 Production (Last Updated: 3 months ago) ACTIVE (Last Updated: 3 months ago) 85411000
Small Sig Diode, 9A, 1.25V, Sot-23-3; |Diotec BAV23CA
DIODE ARRAY GP 200V 225MA SOT23

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R