Diotec BAV20WS

Rectifier Diode Small Signal Switching 200V 0.2A 50ns 2-Pin SOD-323F T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAV20WS.

IHS

Datasheet2 pages3 years ago

Diotec

Master Electronics

TME

Component Distributors Inc.

Inventory History

3 month trend:
-10.97%

CAD Models

Download Diotec BAV20WS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.105
$ 0.105
Stock
455,311
10,207,193
10,207,193
Authorized Distributors
3
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-02-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAV20WS provided by its distributors.

Rectifier Diode Small Signal Switching 200V 0.2A 50ns 2-Pin SOD-323F T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
DIODE GEN PURP 150V 0.2A SOD323F
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) V = 1.25 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 200 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 5 / Thermal Resistance K/W = 450

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R