Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec BAV20

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 150V V(RRM), Silicon, DO-35
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAV20.

IHS

Datasheet0 pages0 years ago

Diotec

Burklin Elektronik

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
-21.86%

CAD Models

Download Diotec BAV20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.034
$ 0.034
Stock
172,298
3,921,374
3,921,374
Authorized Distributors
4
3
3
Mount
Axial
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAV20 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 150V V(RRM), Silicon, DO-35
Small Signal Diode, DO-35, 150V, 0.25A, 200°C
Rectifier diode, TO-240AA, BAV20
Diode Switching 150V 0.25A 2-Pin DO-35 Ammo
Small Signal Diode 150V 250mA 50ns
DIODE STANDARD 150V 250MA DO35

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R