Diotec BAV103

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 300V V(RRM), Silicon, DO-213AA
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAV103.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
-18.78%

CAD Models

Download Diotec BAV103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.073
$ 0.059
$ 0.059
Stock
72,651
1,427,256
1,427,256
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2007-10-31
LTD Date2008-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAV103 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 300V V(RRM), Silicon, DO-213AA
Diode, Superfast, MiniMelf, 300V, 0.2A, 50ns, 175°C
Diode Switching 300V 0.2A 2-Pin Mini-MELF T/R
SMALL SIGNAL DIODE, 300V, 0.2A, DO-213AA;
DIODE GEN PURP 200V 0.2A DO213AA

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R