Diotec BAS70-06

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAS70-06.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+25.24%

CAD Models

Download Diotec BAS70-06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.133
$ 0.133
Stock
157,766
2,785,709
2,785,709
Authorized Distributors
4
5
5
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT
SOT
Forward Voltage
410 mV
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
70 mA
70 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
5 ns
100 ps
100 ps
Capacitance
-
2 pF
2 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAS70-06 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, TO-236
Schottky, SOT-23, 70V, 70mA, 150°C
DIODE ARR SCHOT 70V 70MA SOT23-3
0.07 A 70 V 2 ELEMENT SILICON SIGNAL DIODE
Configuration = Dual / Peak Average Forward Current (If(AV)) mA = 70 / Reverse Repetitive Voltage Max. (Vrrm) V = 70 / Forward Voltage (Vf) V = 1 / Reverse Current Max. nA = 100 / Power Dissipation (Pd) mW = 200 / Capacitance pF = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 625 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 70-06