Diotec BAS35

Small Signal Diode, SOT-23, 120V, 0.2A, 150°C
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec BAS35.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Inventory History

3 month trend:
-0.21%

CAD Models

Download Diotec BAS35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.059
$ 0.162
Stock
33,446
476,254
Authorized Distributors
4
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
840 mV
750 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec BAS35 provided by its distributors.

Small Signal Diode, SOT-23, 120V, 0.2A, 150°C
Rectifier Diode, 0.25A, 90V V(RRM)
SMALL SIG DIODE, 2A, 1.25V, SOT-23-3;
DIODE ARRAY GP 90V 200MA SOT23-3

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R