Diotec 5KP13A

Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 5KP13A.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
-15.57%

CAD Models

Download Diotec 5KP13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.39
$ 1.377
Stock
2,013
88,848
Authorized Distributors
3
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
15.45 V
15.15 V
Clamping Voltage
21.5 V
21.5 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
-
233 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 5KP13A provided by its distributors.

Trans Voltage Suppressor Diode, 5000W, 13V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 13V 5KW 2-PinCase P-600 Ammo
TVS, P600, 175°C, 5000W, 13V, Unidir
TVS diode, Unidirectional, 5 kW, 13 V, P600, 5KP13A

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R