Diotec 1N4148W

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1N4148W.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

SOS electronic

Inventory History

3 month trend:
+43.85%

CAD Models

Download Diotec 1N4148W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.022
$ 0.022
Stock
3,118,514
33,653,205
33,653,205
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.25 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1N4148W provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Small Signal Diode, SOD-123F, 100V, 0.15A, 150°C
Switching Diode, SOD-123, Diotec Semiconductors 1N4148W
75V 1.25V@150mA 4ns 150mA SOD-123F Switching Diode ROHS
SMD-Si-Diode 100V 150 mA SOD123F
DIODE GEN PURP 75V 0.15A SOD123F
DIODE STANDARD 75V 150MA SOD123F
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) mV = 855 / Peak Non-Repetitive Surge Current (Itsm) A = 1 / Peak Reverse Current uA = 50 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 400 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123F / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Capacitance pF = 2 / Thermal Resistance K/W = 312

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 4148 W