Diotec 1.5KE8.2A

Trans Voltage Suppressor Diode, 1500W, 6.6V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1.5KE8.2A.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Component Distributors Inc.

Master Electronics

TME

Inventory History

3 month trend:
-40.21%

CAD Models

Download Diotec 1.5KE8.2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.258
$ 0.258
Stock
25,957
72,570
72,570
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.2 V
8.2 V
8.2 V
Clamping Voltage
12.1 V
12.1 V
12.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
125.6 A
125.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1.5KE8.2A provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 6.6V V(RWM), Unidirectional, 1 Element, Silicon
TVS diode, Unidirectional, 1.5 kW, 7 V, DO-201, 1.5KE8.2A
TVS, D5.4x7.5, 175°C, 1500W, 7V, Unidir
TVS Diode Single Uni-Dir 7V 1.5KW 2-Pin Ammo

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R