What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTR2105FQ-7

Linear Volt Reg, 5V, 0.089A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZXTR2105FQ-7
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2105FQ-7.

Future Electronics

Datasheet7 pages9 years ago

Diodes Inc SCT

HQonline

Inventory History

3 month trend:
+14.92%

CAD Models

Download Diodes Inc. ZXTR2105FQ-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.182
Stock
5,033,465
877,195
Authorized Distributors
6
6
Case/Package
TSOP
SOP
Number of Pins
-
23
Number of Outputs
1
1
Max Output Current
-
-
Min Input Voltage
7 V
7 V
Max Input Voltage
60 V
60 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
5 %
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. ZXTR2105FQ-7 provided by its distributors.

Linear Volt Reg, 5V, 0.089A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZXTR2105FQ-7
Linear Voltage Regulator IC 89mA SOT-23-3 Automotive
Standard Regulator Pos 5V 0.089A Automotive AEC-Q101 3-Pin SOT-23 T/R
46dB(100Hz) 800¦ÌA Fixed 89mA 1 5V 7V 5V 60V 2V @I=89mA 130mV 700mV SOT-23-3 , 2.9mm*1.3mm*1.03mm
Fixed Positive Standard Regulator, 5V, PDSO3
Tape & Reel (TR) Surface Mount ROHS3Compliant Matte Tin (Sn) voltage regulator linear 60V 89mA -65C~150C TJ
REGULATOR TRANSISTOR, 5V, 30mA
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXTR2105FQ7