What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTR2105FF-7

Linear Voltage Regulator, Fixed, Positive, 7 V to 60 V, 5 V, 15 mA, 3 Pins, SOT-23F
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTR2105FF-7.

IHS

Datasheet7 pages8 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-33.51%

CAD Models

Download Diodes Inc. ZXTR2105FF-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.196
Stock
495,220
340,981
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
-
1
Max Output Current
-
-
Min Input Voltage
7 V
7 V
Max Input Voltage
60 V
60 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. ZXTR2105FF-7 provided by its distributors.

Linear Voltage Regulator, Fixed, Positive, 7 V to 60 V, 5 V, 15 mA, 3 Pins, SOT-23F
Linear Volt Reg, 5V, 0.089A, Sot-23F Rohs Compliant: Yes |Diodes Inc. ZXTR2105FF-7
89mA 46dB@(100Hz) null 5V positive 60V SOT-23F Linear Voltage Regulators (LDO) ROHS
ZXTR2105FF Series 5 V 89 mA Surface Mount Fixed Regulator Transistor - SOT-23-F
Standard Regulator Pos 5V 0.089A Automotive 3-Pin SOT-23F T/R
46dB(100Hz) 6.7mA Fixed 89mA 1 5V 4V 5V 60V 130mV 700mV SOT-23F , 2.9mm*1.65mm*900¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXTR2105FF7