Diodes Inc. ZXTP2027FTA

Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP2027FTA.

IHS

Datasheet7 pages8 years ago
Datasheet8 pages21 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-74.31%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZXTP19060CFFTA
Bipolar (BJT) Single Transistor, PNP, 60 V, 4 A, 1.5 W, SOT-23F, Surface Mount
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTB113ZC-7-F
DDTB Series PNP 40 V 500 mA Pre-Biased Surface Mount Transistor - SOT-23-3
Diodes Inc.DDTB114EC-7-F
DDTBxx Series 50 V 500 mA PNP Small Signal Surface Mount Transistor - SOT-23-3
PNP 250 mW 50 V 100 mA Surface Mount Epitaxial Silicon Transistor - SOT-23-3

Descriptions

Descriptions of Diodes Inc. ZXTP2027FTA provided by its distributors.

Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
ZXTP2027F Series 60 V 4 A PNP SMT Medium Power Transistor - SOT-23
240mV@ 200mA,4A PNP 1.56W 7V 20nA 100V 60V 4A SOT-23-3 SMD mount 1.12mm(height)
Trans GP BJT PNP 60V 4A 1560mW 3-Pin SOT-23 T/R
TRANSISTOR, PNP, SOT-23; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:60V; Typ Gain Bandwidth ft:165MHz; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23 (TO-236); Case Style:SOT-23 (TO-236); Current Ic hFE:10mA; Max Current Gain Hfe:145; Max Current Ic:4A; Max Current Ic Continuous a:-4A; Max Power Dissipation Ptot:1.2W; Max Voltage Vce Sat:-25mV; Min DC Current Gain Hfe:100; Min Hfe:100; Power Dissipation:1.2W; SMD Marking:951; Termination Type:SMD; Transistor Type:Bipolar Medium Power; Typ Hfe:250; Voltage Vcbo:100V; Current, Ic hfe -Do Not Use See ID 1182:10mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated