Diodes Inc. ZXTP2012GTA

Bipolar (BJT) Single Transistor, PNP, 80 V, 5 A, 1.6 W, SOT-223, Surface Mount
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP2012GTA.

Newark

Datasheet7 pages10 years ago

IHS

Components Direct

TME

Diodes Inc SCT

Inventory History

3 month trend:
+56.88%

CAD Models

Download Diodes Inc. ZXTP2012GTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZX5T951GTA
60V 24W 100@2A,1V 5.5A PNP SOT-223-4 Bipolar (BJT) ROHS
Diodes Inc.FZT751TA
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
Diodes Inc.FZT951TA
Bipolar (BJT) Single Transistor, PNP, 60 V, 6 A, 3 W, SOT-223, Surface Mount
onsemiNZT751
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiNZT660
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
onsemiBCP52
Trans GP BJT PNP 60V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 60V 1.2A SOT-223

Descriptions

Descriptions of Diodes Inc. ZXTP2012GTA provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 80 V, 5 A, 1.6 W, SOT-223, Surface Mount
60V 3W 100@2A,1V 5.5A PNP SOT-223-4 Bipolar Transistors - BJT ROHS
ZXTP2012G Series 60 V 5.5 A PNP Medium Power Low Saturation Transistor- SOT-223
Power Bipolar Transistor, 5.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
250mV@ 500mA,5A PNP 3W 7V 20nA 100V 60V 5.5A SOT-223-3 SMD mount 6.5mm*3.5mm*1.65mm
Trans GP BJT PNP 60V 5.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R
Bipolar Transistors - BJT 60V PNP Low Sat
TRANSISTOR, PNP, SOT-223; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 120MHz; Power Dissipation Pd: 1.6W; DC Collector Current: 5A; DC Current Gain hFE: 250hFE; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 25mV; Current Ic Continuous a Max: 5A; Gain Bandwidth ft Typ: 120MHz; Hfe Min: 100; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated