What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTP01500BGQTA

Bipolar Transistor PNP High Performance -500V -150mA 3-Pin SOT-223 Surface Mount T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTP01500BGQTA.

IHS

Datasheet7 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.215
$ 0.226
Stock
23,052
401,170
Authorized Distributors
2
6
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
-
-
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
-
-
Power Dissipation
-
-
Input Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. ZXTP01500BGQTA provided by its distributors.

Bipolar Transistor PNP High Performance -500V -150mA 3-Pin SOT-223 Surface Mount T/R
Power Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
PWR HI VOLTAGE TRANSISTOR SOT223
Automotive AEC-Q101 Tape & Reel (TR) Surface Mount PNP Bipolar (BJT) Transistor 100 @ 1mA 10V 150mA 3W 60MHz
TRANS PNP 500V 0.15A SOT-223-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated