What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXTN25050DFH

Transistor, NPN, 50V, 4A, SOT-23;
$ 0.436
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXTN25050DFH.

Newark

Datasheet6 pages19 years ago

IHS

Diodes Inc SCT

Inventory History

3 month trend:
-7.92%

CAD Models

Download Diodes Inc. ZXTN25050DFH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KSC Series NPN 200 mW 50 V 100 mA Surface Mount Epitaxial Transistor - SOT-23
TRANSISTOR,BJT,NPN,50V V(BR)CEO,100MA I(C),SOT-23
Bipolar Transistors - BJT NPN Epitaxial Transistor
Bipolar junction transistor, NPN, 100 mA, 50 ## Fehler ##, SMD, SOT-23, BCR135E6327
Diodes Inc.FMMT619TA
Bipolar (BJT) Single Transistor, NPN, 50 V, 2 A, 625 mW, SOT-23, Surface Mount
Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-23, BCR112E6327

Descriptions

Descriptions of Diodes Inc. ZXTN25050DFH provided by its distributors.

TRANSISTOR, NPN, 50V, 4A, SOT-23;
Power Bipolar Transistor
NPN, 40V, 5A, SOT89,190MHz
Diodes Inc SCT
1.81W 7V 150V 50V 4A SOT-23 SMD mount
TRANSISTOR, NPN, SOT-23; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:50V; Current Ic Continuous a Max:4A; Voltage, Vce Sat Max:60mV; Power Dissipation:1.25W; Min Hfe:300; ft, Typ:200MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:4A; Current Ic hFE:10mA; Max DC Current Gain Hfe:900; Max Hfe:900; Min DC Current Gain Hfe:300; No. of Pins:3; Power, Ptot:1.25W; SMD Marking:017; Transistors, No. of:1; Voltage, Vcbo:150V; Width, Tape:8mm; Current, Ic hfe -Do Not Use See ID 1182:10mA; Flux Type:

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated