What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXT12N50DXTC

ZXT12N50DX Series NPN 50 V 3 A 1.25 W Dual Silicon Switching Transistor - MSOP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXT12N50DXTC.

IHS

Datasheet6 pages19 years ago
Datasheet6 pages25 years ago

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.81
Stock
352,125
478,174
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
MSOP
MSOP
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
3 A
3 A
Transition Frequency
132 MHz
132 MHz
Collector Emitter Saturation Voltage
135 mV
135 mV
hFE Min
50
50
Power Dissipation
-
1.25 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-24
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Diodes Inc. ZXT12N50DXTC provided by its distributors.

ZXT12N50DX Series NPN 50 V 3 A 1.25 W Dual Silicon Switching Transistor - MSOP-8
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, MO-187AA
Trans GP BJT NPN 50V 3A 8-Pin MSOP T/R
Bipolar Transistors - BJT Dual 50V NPN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated