Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZXMS6004DN8-13

Dual N-Channel 60 V 500 mOhm 1.56 W Silicon Mosfet - SOIC-8
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMS6004DN8-13.

HQonline

Datasheet9 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Diodes Inc. ZXMS6004DN8-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-12-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Diodes Inc. ZXMS6004DN8-13 provided by its distributors.

Dual N-Channel 60 V 500 mOhm 1.56 W Silicon Mosfet - SOIC-8
Trans MOSFET Array Dual N-CH 60V 1.2A 8-Pin SOIC T/R
60V N-CHANNEL SELF PROTECTED ENHANCEMENT MODE INTELLIFET MOSFET, 1.2A, 1.56W
Diodes Inc SCT
Power Field-Effect Transistor, 60V, 0.6ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Low end SOIC-8 SMD mount,glue mount 1.75mm(height)
Current Limit SW 2-IN 2-OUT 0V to 5.5V 1.2A 8-Pin SO T/R
1.3A SOP-8 AC-DC Controllers and Regulators ROHS
AC-DC Controller And Voltage Regulator
IC PWR DRIVER N-CHANNEL 1:1 8SO
Tape & Reel (TR) Current Limiting (Fixed) Over Temperature Over Voltage e3 On/Off power distribution switch 60V 1.3A 350m Ohm -40C~125C TA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated