Diodes Inc. ZXMP4A16KTC

Diodes Inc P-Channel Enhancement MOSFET, Vds=40V, 9.9A, DPAK (TO-252), SMD, 3-Pin
$ 1.065
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXMP4A16KTC.

IHS

Datasheet8 pages19 years ago
Datasheet8 pages20 years ago

Diodes Inc SCT

DigiKey

iiiC

Inventory History

3 month trend:
+3.06%

CAD Models

Download Diodes Inc. ZXMP4A16KTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-19
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-02-06
LTD Date2027-06-06

Related Parts

Diodes Inc.ZXMN4A06KTC
N-Channel 40 V 0.05 Ohm Power MOSFET Surface Mount - TO-252-3
Diodes Inc.DMP4051LK3-13
P Channel 40 V 51 mO 8.9 W 14 nC Surface Mount Power MosFet - TO-252 (DPAK)
Diodes Inc.DMN4036LK3-13
MOSFET N-CH 40V,36mohms 8.5A,DPAK
Power MOSFET 35V 11A 25mOhm Single N-Channel DPAK
Trans MOSFET N-CH 25V 11.5A 3-Pin(2+Tab) DPAK T/R
Power MOSFET 30V 35A 15 mOhm Single N-Channel DPAK

Descriptions

Descriptions of Diodes Inc. ZXMP4A16KTC provided by its distributors.

Diodes Inc P-Channel Enhancement MOSFET, Vds=40V, 9.9A, DPAK (TO-252), SMD, 3-Pin
P-Channel 40 V 0.06 Ohm Enhancement Mode MOSFET - TO-252
Power Field-Effect Transistor, 6.6A I(D), 40V, 0.06ohm, 1-Element, P-Channel, Silicon, Trench Mosfet FET
Trans MOSFET P-CH 40V 9.9A 3-Pin(2+Tab) DPAK T/R
P-CHANNEL ENHANCEMENT MODE MOSFET, 40V VDS, 20±V VGS
Diodes Inc SCT
DiodesZetex ZXMP4A16KTC MOSFET
MOSFET P-CHANNEL 40V 9.9A DPAK

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated