Diodes Inc. DMN4036LK3-13

Mosfet, N-Ch, 40V, 8.5A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN4036LK3-13
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN4036LK3-13.

IHS

Datasheet8 pages16 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
-2.21%

CAD Models

Download Diodes Inc. DMN4036LK3-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DMN4030LK3-13
DMN4030 Series 40 V 9.4 A N-Channel Enhancement Mode Mosfet - TO-252-3
Diodes Inc.DMP4051LK3-13
P Channel 40 V 51 mO 8.9 W 14 nC Surface Mount Power MosFet - TO-252 (DPAK)
Diodes Inc.DMN3024LK3-13
Power MOSFET, N Channel, 30 V, 14.4 A, 0.024 ohm, TO-252 (DPAK), Surface Mount
SI7129DN-T1-GE3 P-CHANNEL MOSFET TRANSISTOR, 11.5 A, 30 V, 8-PIN POWERPAK 1212
STMicroelectronicsSTD19N3LLH6AG
Automotive-grade N-channel 30 V, 25 mOhm typ, 10 A STripFET H6 Power MOSFET in a DPAK package
onsemiFDD7030BL
Trans MOSFET N-CH 30V 14A 3-Pin(2+Tab) TO-252AA T/R

Descriptions

Descriptions of Diodes Inc. DMN4036LK3-13 provided by its distributors.

Mosfet, N-Ch, 40V, 8.5A, To-252 Rohs Compliant: Yes |Diodes Inc. DMN4036LK3-13
Trans MOSFET N-CH 40V 12.2A 3-Pin(2+Tab) DPAK T/R
N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
DiodesZetex NMOS, Vds=40 V, 12.2 A, DPAK (TO-252), , 3
MOSFET ENHANCE MODE MOSFET 40V N-CHANNEL
Power Field-Effect Transistor, 8.5A I(D), 40V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET N-CHANNEL 40V 12.2A TO252
MOSFET, N-CH, 40V, 8.5A, TO-252;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated