What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXM64P03X

Trans MOSFET P-CH 30V 3.8A Automotive 8-Pin MSOP
$ 0.752
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXM64P03X.

IHS

Datasheet1 page0 years ago

Newark

element14 APAC

Diodes Inc SCT

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.752
$ 0.66
Stock
47,182
737,029
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
MSOP
MSOP
Drain to Source Voltage (Vdss)
-30 V
30 V
Continuous Drain Current (ID)
2.4 A
3.8 A
Threshold Voltage
-1 V
-
Rds On Max
-
75 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
1.8 W
-
Input Capacitance
-
825 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Diodes Inc. ZXM64P03X provided by its distributors.

Trans MOSFET P-CH 30V 3.8A Automotive 8-Pin MSOP
1.8W 20V 1V(Min) 46nC(Max) @ 10V 1P 30V 75m¦¸@ 10V 2.4A 825pF@ 25V SOP
P-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 20±V VGS
Diodes Inc SCT
Small Signal Field-Effect Transistor, 2.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P MSOP-8; Transistor Polarity: P Channel; Continuous Drain Current Id: 3.8A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.075ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: -; Power Dissipation P
MOSFET, P, MSOP-8; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-30V; Current, Id Cont:3.8A; Resistance, Rds On:0.075ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-1V; Case Style:MSOP8; Termination;RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZXM64P03X.