What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZXCL330H5TA

ZXCL330 Series 3.3 V Fixed Output 150 mA Micropower LDO Regulator - SC-70-5
$ 0.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZXCL330H5TA.

IHS

Datasheet13 pages10 years ago
Datasheet14 pages18 years ago

HQonline

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
-21.71%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-04-09
LTD Date2025-10-09

Related Parts

Texas InstrumentsTPS71733DCKR
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
Texas InstrumentsTPS71728DCKR
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTPS71725DCKR
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Sc70 Ultra Small Single 150Ma Ldo Rohs Compliant: Yes
43034007,稳压器, LDO, 固定, 2.8V, 0.15A, -40 至 125度 C;

Descriptions

Descriptions of Diodes Inc. ZXCL330H5TA provided by its distributors.

ZXCL330 Series 3.3 V Fixed Output 150 mA Micropower LDO Regulator - SC-70-5
Fixed Positive LDO Regulator, 3.3V, 0.28V Dropout, CMOS, PDSO5
LDO Regulator Pos 3.3V 0.15A 5-Pin SC-70 T/R
VOLTAGE REGULATORS, LDO, 3.3V 150MA SGL LDO
ZXCL330 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 140mV 1mm 150mA 300mW
Low voltage differential Regulator (LDO)
50μA positive electrode fixed 150mA 1 3.3V 2V 3.3V 5.5V 280mV@ 100mA 0.04%/mA 0.1%/V SOT-323 SMD mount 2mm*1.25mm*1mm
IC REG LINEAR 3.3V 150MA SC-70-5
LDO CMOS SINGLE 150MA, 3.3V, SC70-5; Output Type: Fixed; Input Voltage Min: 2V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA;
LDO CMOS SINGLE 150MA, 3.3V, SC70-5; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:0.28V; No. of Pins:5; Voltage Regulator Case Style:SC-70; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Accuracy %:2%; Base Number:330; Input Voltage Max:5.5V; Input Voltage Min:2.0V; No. of Outputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.15A; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD; Voltage Regulator Type:Low Dropout Regulator

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated