Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZX5T851A

60V NPN Low Saturation Medium Power Transistor in E-line | Trans NPN 60V 4.5A TO92-3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZX5T851A.

Upverter

Datasheet6 pages19 years ago

Diodes Inc SCT

Future Electronics

DigiKey

Farnell

Related Parts

Diodes Inc.ZXTN2010ASTZ
Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZX5T851ASTZ
Small Signal Bipolar Transistor, 4.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZXTN2010A
60V NPN LOW SATURATION MEDIUM POWER TRANSISTOR IN E-LINE | TRANS NPN 60V 4.5A TO92-3
Trans GP BJT NPN 60V 0.7A 1000mW 3-Pin TO-92L Fan-Fold
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 50mA 2V 100nA ICBO 800mW 50MHz
Bulk Through Hole NPN KSC2331 Bipolar (BJT) Transistor 120 @ 50mA 2V 700mA 1W 50MHz

Descriptions

Descriptions of Diodes Inc. ZX5T851A provided by its distributors.

60V NPN LOW SATURATION MEDIUM POWER TRANSISTOR IN E-LINE | TRANS NPN 60V 4.5A TO92-3
ZX5T851 Series NPN 60 V 4.5 A 1 W Medium Power Transistor - E Line
Trans GP BJT NPN 60V 4.5A 3-Pin E-Line
TRANSISTOR, NPN, E LINE; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 130MHz; Power Dissipation Pd: 710mW; DC Collector Current: 4.5A; DC Current Gain hFE: 100hFE; Transistor Case
TRANSISTOR, NPN E LINETRANSISTOR, NPN E LINE; Transistor type:Small Signal General Purpose; Transistor polarity:NPN; Case style:E-Line; Voltage, Vceo:60V; Current, Ic max:4.5A; Power, Ptot:710mW; hfe, min:55; Current, Ic hFE:5A; RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated