onsemi SS8550CBU

Bipolar (BJT) Single Transistor, PNP, -25 V, 200 MHz, 1 W, -1.5 A, 120
$ 0.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SS8550CBU.

Newark

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi SS8550CBU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemiSS8550DBU
Bipolar (BJT) Single Transistor, PNP, -25 V, 200 MHz, 1 W, -1.5 A, 160
onsemiSS8550BBU
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 1A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bipolar (BJT) Transistor PNP 25V 1A 110MHz 800mW Through Hole TO-92-3
onsemiKSA642YBU
Bipolar (BJT) Transistor PNP 25V 300mA 400mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi SS8550CBU provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, -25 V, 200 MHz, 1 W, -1.5 A, 120
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Trans GP BJT PNP 25V 1.5A 1000mW 3-Pin TO-92 Bag
1.5 A, 25 V PNP Epitaxial Silicon Biplolar Junction Transistor
onsemi PNP Transistor, TO-92 TH -1.5A -25V
25V 1W 1.5A 160@100mA1V 200MHz PNP 280mV@800mA80mA +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
Transistor, BIPOL, PNP, -25V, TO-226AA-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-25V; Transition Frequency ft:200MHz; Power Dissipation Pd:1W; DC Collector Current:-1.5A; DC Current Gain hFE:120hFE; Transistor Case Style:TO-226AA; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS8550-CBU