What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZTL432BFTA

Voltage Reference, Precision, Shunt - Adjustable, ZTL432 Series, 2.5V to 20V, SOT-23-3
$ 0.173
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTL432BFTA.

IHS

Datasheet13 pages5 years ago
Datasheet12 pages20 years ago

Diodes Inc SCT

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-84.24%

CAD Models

Download Diodes Inc. ZTL432BFTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Diodes Inc.ZTL431BFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.ZTL431AFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.ZTL432AFTA
Voltage Reference, Precision, Shunt - Adjustable, ZTL432 Series, 2.5V to 20V, SOT-23-3
Texas InstrumentsTL431BIDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Texas InstrumentsTL431ACDBZR
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R
Voltage Reference, Precision, Shunt Programmable, 2.482 V to 2.508 V, 3 Pins, SOT-23

Descriptions

Descriptions of Diodes Inc. ZTL432BFTA provided by its distributors.

Voltage Reference, Precision, Shunt - Adjustable, ZTL432 Series, 2.5V to 20V, SOT-23-3
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23 T/R
EAR99 ZTL432 Tape & Reel (TR) 2005 voltage reference device 600muA 2.513V 82.424ppm/C ±0.5%
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3
Adjustable 100mA 2.5V 2.513V 20V 600¦ÌA ¡À0.5% SOT-23-3 , 3.05mm*1.4mm*1mm
IC, SHUNT REG ADJ, SMD, SOT-23-3; Topology:Shunt, Adjustable; Reference Voltage:2.5V; Reference Voltage Tolerance:13mV; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Package / Case:SOT-23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated