What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. ZRC250F02TA

Voltage Reference, Precision, Shunt - Fixed, ZRC250 Series, 2.5V, SOT-23-3

$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZRC250F02TA.

Newark

Datasheet5 pages14 years ago
Datasheet5 pages23 years ago

IHS

Future Electronics

Factory Futures

Diodes Inc SCT

Inventory History

3 month trend:
-85.29%

Alternate Parts

Price @ 1000
$ 0.671
$ 0.523
$ 0.523
Stock
666,724
597,330
597,330
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
3
3
3
Max Output Current
5 mA
5 mA
5 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
2.5 V
2.5 V
Min Output Voltage
2.45 V
2.425 V
2.425 V
Max Output Voltage
2.55 V
2.575 V
2.575 V
Tolerance
2 %
3 %
3 %
Temperature Coefficient
90 ppm/°C
90 ppm/°C
90 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.ZRC250F01TA
Voltage Reference, Precision, Shunt Fixed, 2.475 V to 2.525 V, 3 Pins, SOT-23
Diodes Inc.ZRC250F03TA
Voltage Reference, Precision, Shunt - Fixed, ZRC250 Series, 2.5V, SOT-23-3
Diodes Inc.ZRC400F02TA
ZRC400 Series 4.096 V ± 2 % Low Knee Current Voltage Reference - SOT-23-3
Analog DevicesMAX6106EUR+T
Low-Cost, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References

Descriptions

Descriptions of Diodes Inc. ZRC250F02TA provided by its distributors.

Voltage Reference, Precision, Shunt - Fixed, ZRC250 Series, 2.5V, SOT-23-3
EAR99 ZRC250 Tape & Reel (TR) 2006 voltage reference device 20muA 2.5V 60muVrms 90ppm/C
DiodesZetex Voltage Ref Chip, 2.5V, SOT-23, ±2.0%, SMD, 3-Pin
IC, SM, PRECISION, VOLT REF, 2.5V; Topology:Shunt; Reference Voltage:2.5V; Temperature Coefficient:90ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:250; Device Marking:ZRC250F02TA; Diode Type:Voltage Reference; Junction Temperature Tj Max:85°C; Junction Temperature Tj Min:-40°C; Logic Function Number:250; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Reference Voltage & Age Tolerance:2%; Temperature Coeff. +:90ppm/°C; Termination Type:SMD; Tolerance:2.0%; Voltage Regulator Type:Fixed

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZRC250F02-TA