Diodes Inc. ZHCS2000TA

ZHCS2000 Series 2 A 40 V 300 uA High Current Schottky Barrier Diode - SOT-23-6
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS2000TA.

IHS

Datasheet6 pages4 years ago
Datasheet1 page22 years ago

Upverter

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
-25.44%

CAD Models

Download Diodes Inc. ZHCS2000TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-12-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.ZLLS2000TA
ZLLS2000 Series 2.2 A 40 V 40 uA High Current Low Leakage Schottky Diode SOT-23
Diodes Inc.BAT750TA
Rectifier Diode Schottky 40V 0.75A 10ns 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 750MA SOT23-3
Diodes Inc.ZLLS1000TA
Diodes Incorporated Schottky Diode, 1.1A, 40V, SMD, SOT-23, 3-Pin
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-220AA

Descriptions

Descriptions of Diodes Inc. ZHCS2000TA provided by its distributors.

ZHCS2000 Series 2 A 40 V 300 uA High Current Schottky Barrier Diode - SOT-23-6
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Rectifier Diode Schottky 2A 5.5ns 6-Pin SOT-23 T/R
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, SOT-26, 6-Pin
DIODE, SCHOTTKY, REEL 3K; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:2A; Current, Ifsm:20A; Voltage, Vf Max:500mV; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:6; Current, If Max:2000mA; Current, If Vf:2000mA; Current, Ifs Max:20A; External Depth:3.00mm; External Length / Height:1.45mm; Forward Current:2000mA; Forward Voltage:0.42V; Power, Ptot:1100mW; Quantity, Reel:3000; SMD Marking:ZS2; Width, External:3.00mm; Width, Tape:8mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated