What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. W06M

Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM)
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. W06M.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages16 years ago
Datasheet2 pages21 years ago
Datasheet2 pages22 years ago
Datasheet2 pages0 years ago
Datasheet3 pages25 years ago
Datasheet12 pages25 years ago
Datasheet6 pages25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet1 page25 years ago
Datasheet2 pages0 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-64.04%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.307
$ 0.307
Stock
113,122
439,396
439,396
Authorized Distributors
2
6
6
Average Rectified Current
-
1.5 A
1.5 A
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
-
600 V
600 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1986-08-25
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2014-06-30
LTD Date2014-12-30

Descriptions

Descriptions of Diodes Inc. W06M provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM)
DC Components W06M 1.5A 600V Bridge Rectifier
Bridge Rectifier, WOM, 1.5A, 600V, Bridge

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • W-06M