Diodes Inc. W005G

Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case WOG Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. W005G.

IHS

Datasheet3 pages14 years ago
Datasheet2 pages25 years ago
Datasheet2 pages21 years ago

Future Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.377
$ 0.377
Stock
93,236
122,338
122,338
Authorized Distributors
0
6
6
Average Rectified Current
1.5 A
1.5 A
1.5 A
Peak Reverse Current
10 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-10-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Diodes Inc. W005G provided by its distributors.

Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case WOG Bulk
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM)
BRIDGE RECT 1PHASE 50V 1.5A WOG

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated