Diodes Inc. SMAZ20

Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAZ20.

Upverter

Datasheet5 pages10 years ago

IHS

CAD Models

Download Diodes Inc. SMAZ20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
Stock
22,830
2,586,707
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
-
20 V
Tolerance
-
5 %
Power Dissipation
-
1 W
Impedance
15 Ω
15 Ω
Max Reverse Leakage Current
-
500 nA
Forward Voltage
-
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. SMAZ20 provided by its distributors.

Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional
1.0A SURFACE MOUNT ZENER DIODE

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated