What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. SBR1A40S1-7

Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-123 T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR1A40S1-7.

Future Electronics

Datasheet5 pages6 years ago

Diodes Inc SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.10%

CAD Models

Download Diodes Inc. SBR1A40S1-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BAT750TA
Rectifier Diode Schottky 40V 0.75A 10ns 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 750MA SOT23-3
Diodes Inc.SBR1U40LP-7
Diode Super Barrier Rectifier 40V 1A 3-Pin DFN T/R
Diodes Inc.PD3S120L-7
PD3S120L Series 20 V 1 A Surface Mount Schottky Barrier Rectifier -PowerDI-323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. SBR1A40S1-7 provided by its distributors.

Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-123 T/R
Super Barrier Rectifier Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. SBR1A40S1-7
Rectifier Diode, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
SBR® Series 40 V 1 A Surface Mount Super Barrier Recitifier - SOD-123
DIODE SUPR BARRIER 40V 1A SOD123
DiodesZetex , 1A, 40V, , SOD-123, 2

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated