Diodes Inc. PI7C8150BMAE

IC PCI-PCI BRIDGE ASYNC 208-FQFP / PCI Bridge Chip 66MHz 208-Pin FQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI7C8150BMAE.

IHS

Datasheet109 pages17 years ago

Diodes Inc SCT

iiiC

DigiKey

CAD Models

Download Diodes Inc. PI7C8150BMAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.22
Stock
521,380
32,363
Authorized Distributors
0
1
Case/Package
SOIC
-
Number of Pins
208
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-10-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. PI7C8150BMAE provided by its distributors.

IC PCI-PCI BRIDGE ASYNC 208-FQFP / PCI Bridge Chip 66MHz 208-Pin FQFP
PCI Bus Controller, CMOS, PQFP208
IC INTFACE SPECIALIZED 208FQFP
IC AMP BUFFER 20TSSOP
new, original packaged

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated