What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. PI6C557-01BZHIEX

C Clock Generator 16TQFN / Clock Generator 25MHZ-IN 100MHZ-OUT 16-PIN TQFN Ep T/r
$ 0.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6C557-01BZHIEX.

IHS

Datasheet8 pages12 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.969
$ 2.026
$ 2.026
Stock
865,332
121,499
121,499
Authorized Distributors
5
6
6
Case/Package
-
QFN
QFN
Number of Pins
-
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
100 MHz
100 MHz
100 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.465 V
3.465 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Diodes Inc. PI6C557-01BZHIEX provided by its distributors.

C CLOCK GENERATOR 16TQFN / Clock Generator 25MHz-IN 100MHz-OUT 16-Pin TQFN EP T/R
PLL Clock Generator Single 100MHz 16-Pin TQFN T/R
TQFN-16(3x3) Clock Generators, PLLs, Frequency Synthesizers ROHS
PCIe Clock Generator, 1 Outputs, 3 V to 3.6 V, 16 Pins, TQFN
16-WFQFN Exposed Pad Ethernet PCI Express (PCIe) PI6C557 CLOCK GENERATOR PROCESSOR SPECIFIC application specific IC 3mm 3.3V 100MHz -40C~85C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated