Diodes Inc. PI2DBS212ZHEX

Multiplexer And Demux/Decoder, 2DBS Series, 1-Func, 4 Line Input, 8 Line Output, True Output, QCC28
$ 1.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI2DBS212ZHEX.

IHS

Datasheet10 pages12 years ago

Future Electronics

Diodes Inc SCT

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.036
$ 0.712
Stock
466,708
379,545
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
4
4
Number of Outputs
8
8
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
120 mA
-
Supply Type
Single
Single
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
1.98 V
1.98 V
Number of Channels
2
2

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-11-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-07-31
LTD Date2024-01-31

Descriptions

Descriptions of Diodes Inc. PI2DBS212ZHEX provided by its distributors.

Multiplexer And Demux/Decoder, 2DBS Series, 1-Func, 4 Line Input, 8 Line Output, True Output, QCC28
Analog Multiplexer Dual 1: 2 20-Pin TQFN EP T/R
2-channel Broadband 2:1, 1.8V, Mux/DeMux Switch, RoHS
Diodes Inc SCT
Analog Switch/Multiplexer
IC MUX/DEMUX 2X1 28TQFN
Bus Exchanger

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated