Diodes Inc. PDS360-13

Rectifier Diode Schottky 60V 3A 3-Pin(3+Tab) PowerDI 5 T/R / DIODE SCHOTTKY 60V 3A POWERDI5
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PDS360-13.

Upverter

Technical Drawing6 pages8 years ago

IHS

Future Electronics

Arrow Electronics

iiiC

Inventory History

3 month trend:
-57.18%

CAD Models

Download Diodes Inc. PDS360-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 40V V(RRM), Silicon, TO-263AB
Diodes Inc.MBRM360-13
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
Diodes Inc.B360-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Diodes Inc.B360A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. PDS360-13 provided by its distributors.

Rectifier Diode Schottky 60V 3A 3-Pin(3+Tab) PowerDI 5 T/R / DIODE SCHOTTKY 60V 3A POWERDI5
Diodes Incorporated Schottky Diode, 3A, 60V, SMD, PowerDI 5 Package, 3-Pin
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
SCHOTTKY RECTIFIER, 3A, 60V, POWERDI 5; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: PowerDI 5; No. of Pins: 3Pins; Forward Voltage VF Max: 620mV; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 150°C; Product Range: PDS36 Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019); Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated