Diodes Inc. MMSTA92-7

Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMSTA92-7.

IHS

Datasheet3 pages21 years ago

Arrow Electronics

DigiKey

CAD Models

Download Diodes Inc. MMSTA92-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
Stock
259,976
490,917
Authorized Distributors
0
5
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323
SOT-323
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
100 mA
100 mA
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-
-500 mV
hFE Min
25
25
Power Dissipation
-
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. MMSTA92-7 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
TRANS PNP 300V 0.1A SC70-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated