Diodes Inc. MMST2222A

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMST2222A.

IHS

Datasheet6 pages13 years ago
Datasheet1 page16 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
Stock
1
4,819,841
4,819,841
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SOT-323
SC
SC
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
1 V
1 V
hFE Min
40
40
40
Power Dissipation
200 mW
150 mW
150 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-08-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. MMST2222A provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Product, Single NPN General Purpose Transistor.
Single NPN Transistor, 40V, 600mA, SOT-323, RoHS
Lite-On SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated