Diodes Inc. MMBTA13

Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA13.

IHS

Datasheet7 pages11 years ago
Datasheet1 page16 years ago
Datasheet3 pages25 years ago
Datasheet5 pages22 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.046
$ 0.046
Stock
67,117
17,610,721
17,610,721
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
-
SOT-23-3
SOT-23-3
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
30 V
30 V
Max Collector Current
300 mA
300 mA
300 mA
Transition Frequency
50 MHz
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
10000
10000
10000
Power Dissipation
300 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1997-01-23
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Diodes Inc. MMBTA13 provided by its distributors.

Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon
Dual NPN Transistor, 30V, 300mA, SOT-23, RoHS
Lite-On SCT
Small Signal Product, NPN Dual General Purpose Transistor.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated