Diodes Inc. MMBT3904LP-7

Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 1 W, X1-DFN1006, Surface Mount
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBT3904LP-7.

IHS

Datasheet8 pages3 years ago

Newark

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. MMBT3904LP-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.13
Stock
1,426,048
972,276
Authorized Distributors
4
3
Mount
Surface Mount
Surface Mount
Case/Package
DFN
DFN
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
30
30
Power Dissipation
1 W
1 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMBT3904FA-7B
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMBT2222ALP4-7B
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 1 W, X2-DFN1006, Surface Mount
Diodes Inc.DSS2540M-7B
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Diodes Inc. MMBT3904LP-7 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 1 W, X1-DFN1006, Surface Mount
Bipolar Transistors (BJT); MMBT3904LP-7; DIODES; NPN; 40 V; 200 mA; 3
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
300mV@ 5mA,50mA NPN 1W 6V 50nA 60V 40V 200mA 3000,DFN-1006-3,SOT-23 SMD mount 600μm*1mm*500μm
Bipolar Transistors - BJT NPN SM SIG 60V VCBO 40V VCEO 6.0 VEBO

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3904LP7