Diodes Inc. MB351

Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM)
$ 0.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MB351.

IHS

Datasheet3 pages19 years ago
Datasheet4 pages20 years ago
Datasheet2 pages22 years ago
Datasheet1 page25 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago

Mouser

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.98
$ 2.88
$ 2.88
Stock
5,802
199,735
199,735
Authorized Distributors
1
6
6
Mount
Screw
Screw
Screw
Case/Package
-
Module
Module
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
70 V
70 V
Average Rectified Current
-
35 A
35 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1988-01-20
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2007-05-28
LTD Date2007-05-28

Descriptions

Descriptions of Diodes Inc. MB351 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM)
BRIDGE RECT 1PHASE 100V 35A MB

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated