Diodes Inc. LL4148-7

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LL4148-7.

IHS

Datasheet2 pages20 years ago

Future Electronics

Jameco (USA)

iiiC

CAD Models

Download Diodes Inc. LL4148-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.022
Stock
237,402
33,632,260
33,632,260
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-02-20
LTD Date2014-02-20

Descriptions

Descriptions of Diodes Inc. LL4148-7 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
Diode Switching 75V 0.3A 2-Pin Mini-MELF T/R
LL4148-7,@SMALL SIGNAL DIODE S WITCHING LINEARITY)(10)<AZ
500mW SWITCHING DIODE MINIMELF
DIODE HI CONDUCTANCE 100V LL-34 SMD
FAST SWITCHING SURFACE MOUNT DIODE
53V 2A 4ns 5μA 150mA SMD mount

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated