What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. LL4148-13

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LL4148-13.

IHS

Datasheet3 pages14 years ago

_legacy Avnet

Jameco

iiiC

DigiKey

CAD Models

Download Diodes Inc. LL4148-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.026
Stock
636,068
36,674,377
36,674,377
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
200 mA
200 mA
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2014-02-20
LTD Date2014-02-20

Descriptions

Descriptions of Diodes Inc. LL4148-13 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
Rectifier Diode Switching 75V 0.3A 4ns 2-Pin Mini-MELF T/R
Diode Switching 75 Volt 0.15A 2-Pin Mini-MELF Tape and Reel
DIODE SWITCH 75V 500MW MINIMELF SMD
SMALL SGNL DIODE SOD80 100V 175C
2A 4ns 5¦ÌA 150mA SOD-80 3.7mm*1.6mm*1.6mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated