Diodes Inc. FZT605TC

Bipolar (BJT) Transistor NPN - Darlington 120 V 1.5 A 150MHz 2 W SMT SOT-223-3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FZT605TC.

IHS

Datasheet7 pages4 years ago
Datasheet3 pages0 years ago

Future Electronics

Diodes Inc SCT

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. FZT605TC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.261
Stock
476,860
593,323
593,323
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
120 V
120 V
120 V
Max Collector Current
1.5 A
1.5 A
1.5 A
Transition Frequency
150 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
1.5 V
hFE Min
2000
2000
2000
Power Dissipation
-
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. FZT605TC provided by its distributors.

Bipolar (BJT) Transistor NPN - Darlington 120 V 1.5 A 150MHz 2 W SMT SOT-223-3
1.5V@ 1mA,1A NPN - Darlington 3W 10V 10μA 140V 120V 1.5A SOT-223-3 SMD mount 6.7mm*3.7mm*1.65mm
Trans Darlington NPN 120V 1.5A 3000mW 4-Pin(3+Tab) SOT-223 T/R
TRANS NPN DARL 120V 1.5A SOT223

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated