What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. FNETHE025

Oscillator, 25 MHz, 25 ppm, SMD, 7mm x 5mm, 3.3 V, LVCMOS / LVTTL, FN
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FNETHE025.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages14 years ago

Factory Futures

Inventory History

3 month trend:
-87.09%

CAD Models

Download Diodes Inc. FNETHE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CTS ComponentsCB3LV-5I-25M0000
CB3LV Series 25 MHz 7 x 5 mm 3.3 V ±25 ppm SMT HCMOS/TTL Clock Oscillator
MEMS Clock Oscillator -- 25.000MHz, LVCMOS, 1.8-3.3V, 25±ppm, -40°C to 85°C, 3.2 x 2.5mm
Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, 0 to 70C, 7.0 x 5.0mm
CTS ComponentsCB3LV-5C-25M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 25MHz Nom, GREEN, CERAMIC PACKAGE-4
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Diodes Inc. FNETHE025 provided by its distributors.

Oscillator, 25 MHz, 25 ppm, SMD, 7mm x 5mm, 3.3 V, LVCMOS / LVTTL, FN
FNETHE025 Series 25 MHz ±25 ppm -20 to 70 °C Crystal Oscillator - SMD-4
LVCMOS Output Clock Oscillator, 25MHz Nom
Standard Clock Oscillators 25 MHz, 3.3V CMOS Ethernet
3.3V ±25ppm 25MHz SMD mount 7mm*5mm*1.55mm
XTAL OSC XO 25.0000MHZ CMOS SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated