Diodes Inc. FMMT491ATC

Single Bipolar Transistor, NPN, 40 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT491ATC.

IHS

Datasheet7 pages7 years ago
Datasheet2 pages0 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.89%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.22
Stock
632,096
1,131,612
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
35
35
Power Dissipation
500 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. FMMT491ATC provided by its distributors.

Single Bipolar Transistor, NPN, 40 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount
FMMT491A 40 V 1 A NPN SMT Silicon Planar Medium Power Transistor - SOT23-3
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
NPN Transistor, 500mV@100mA, 1A, 500mW, 5V, 100nA, 40V, 40V, 1A, SOT-23-3, SMD, 3mm × 1.4mm × 1.1mm
Trans GP BJT NPN 40V 1A 500mW 3-Pin SOT-23 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated