Diodes Inc. FCX658ATA

Trans GP BJT NPN 400V 0.5A 1000mW Automotive 4-Pin(3+Tab) SOT-89 T/R
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FCX658ATA.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages19 years ago

IHS

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. FCX658ATA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SXTA42TA
SXTA42 Series NPN 300 V 500 mA 1 W High Voltage Transistor - SOT-89
Diodes Inc.DXTA42-13
DXTA42 Series NPN 1 W 300 V 500 mA Surface Mount Epitaxial Transistor - SOT-89
Diodes Inc.FCX458TA
Bipolar (BJT) Single Transistor, NPN, 400 V, 225 mA, 1 W, SOT-89, Surface Mount
Power Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
NPN Epitaxial Silicon Transistor
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 160 @ 500mA 2V 1.5A 1W 120MHz

Descriptions

Descriptions of Diodes Inc. FCX658ATA provided by its distributors.

Trans GP BJT NPN 400V 0.5A 1000mW Automotive 4-Pin(3+Tab) SOT-89 T/R
FCX658A Series NPN 3 A 50V Silicon Medium Power High Voltage Transistor - SOT-89
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN
200mV@ 10mA,100mA NPN 1W 5V 100nA 400V 400V 500mA SOT-89-3 SMD mount 1.6mm(height)
Power Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
TRANSISTOR, NPN, 400V, 0.5A, SOT89; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 1W; DC Collector Current: 500mA; DC Current Gain hFE: 35hFE; Transistor Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (15-Jan-2019); Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCX658ATA.