Diodes Inc. FCX591ATA

FCX591A Series PNP 1 A 40 V SMT Silicon Medium Power Transistor - SOT-89
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. FCX591ATA.

Newark

Datasheet7 pages14 years ago

IHS

element14 APAC

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.2DB1132R-13
2DB1132X Series 1 W 32 V 1 A Surface Mount PNP Switching Transistor - SOT-89
Diodes Inc.2DB1132Q-13
Trans GP BJT PNP 32V 1A 2000mW Automotive 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.2DB1132P-13
Trans GP BJT PNP 32V 1A Automotive 4-Pin(3+Tab) SOT-89 T/R
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of Diodes Inc. FCX591ATA provided by its distributors.

FCX591A Series PNP 1 A 40 V SMT Silicon Medium Power Transistor - SOT-89
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 40V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
500mV@ 100mA,1A PNP 1W 7V 100nA 40V 40V 1A SOT-89-3 SMD mount 1.6mm(height)
Bipolar Transistors - BJT PNP Medium Power
TRANSISTOR, PNP, 40V, 1A, SOT-89; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 1W; DC Collector Current: -1A; DC Current Gain hFE: 160hFE; Transistor Case Style: SOT-89; No. of Pins: 4Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCX591ATA.