Diodes Inc. DMN601DMK-7

DMN601 Series 60 V 2.4 Ohm Dual N-Channel Enhancement Mode Mosfet - SOT-23-6
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN601DMK-7.

IHS

Datasheet7 pages5 years ago

Future Electronics

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Diodes Inc. DMN601DMK-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMN5L06DMK-7
Dual N channel 50 V 2.5 O 400 mW Surface Mount MosFet Surface Mount - SOT-26
Diodes Inc.DMG6402LDM-7
N-Channel 30 V 27 mOhm 1.12 W SMT Enhancement Mode Mosfet - SOT-26
Diodes Inc.DMN3051LDM-7
Trans MOSFET N-CH 30V 4A Automotive 6-Pin SOT-26 T/R

Descriptions

Descriptions of Diodes Inc. DMN601DMK-7 provided by its distributors.

DMN601 Series 60 V 2.4 Ohm Dual N-Channel Enhancement Mode Mosfet - SOT-23-6
Transistor MOSFET Array Dual N-CH 60V 580mA 6-Pin SOT-26 T/R
DUAL N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
DiodesZetex NChannel EnhancedMOSTube, Vds=60 V, 580 mA, SOT-26encapsulation, surface mount, 6Pin
Small Signal Field-Effect Transistor, 0.305A I(D), 60V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL N-CHANNEL ENHANCEMENT MOSFET SOT-26
MOSFET, DUAL, N-CH, 60V, 0.51A;
场效应管, MOSFET, 双路, N沟道, 60V, 0.51A;
MOSFETs - Low Threshold Voltage Dual N-Channel
DiodesZetex DMN601DMK-7 功率MOSFET
RS APAC

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN601DMK7