What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMN2300UFD-7

Mosfet, N-Ch, 20V, 1.21A, X1-Dfn1212 Rohs Compliant: Yes |Diodes Inc. DMN2300UFD-7
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN2300UFD-7.

Future Electronics

Datasheet7 pages14 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-3.80%

CAD Models

Download Diodes Inc. DMN2300UFD-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DMN2250UFB-7B
Mosfet, N-Ch, 20V, 1.35A, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. DMN2250UFB-7B
Diodes Inc.DMP2104LP-7
Single P-Channel 20 V 500 mW Silicon Surface Mount Mosfet - DFN-3
Diodes Inc.DMP21D0UFB4-7B
DMP21D0UFB4 Series 20V 770 mA 495 mOhm P-Ch Enhancement Mode Mosfet-X2-DFN1006-3

Descriptions

Descriptions of Diodes Inc. DMN2300UFD-7 provided by its distributors.

Mosfet, N-Ch, 20V, 1.21A, X1-Dfn1212 Rohs Compliant: Yes |Diodes Inc. DMN2300UFD-7
Trans MOSFET N-CH 20V 1.73A Automotive 3-Pin DFN T/R
Small Signal Field-Effect Transistor, 1.73A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET MOSFET BVDSS: 8V-24V X1-DFN1212-3,3K
N-Channel Mosfet, 20V VDS, 8±V VGS
Diodes Inc SCT
MOSFET, N-CH, 20V, 1.21A, X1-DFN1212;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN2300UFD7