Diodes Inc. DLLFSD01LP3-7

Rectifier Diode Small Signal Switching 80V 0.3A 4ns 2-Pin X3-DFN T/R
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DLLFSD01LP3-7.

IHS

Datasheet5 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-55.78%

CAD Models

Download Diodes Inc. DLLFSD01LP3-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.1N4148WT-7
1N4148WT Series 2 A 80 V 150 mW Fast Switching Diode Surface Mount - SOD-523
Diodes Inc.1N4448HWT-7
Rectifier Diode Small Signal Switching 80V 0.25A 4ns 2-Pin SOD-523 T/R
Diodes Inc.BAV70HDW-7
Rectifier Diode Small Signal Switching 100V 0.25A 4ns 6-Pin SOT-363 T/R
onsemiBAW56T
Rectifier Diode Small Signal Switching 85V 0.15A 4ns 3-Pin SOT-523 T/R
onsemiBAV70T
Diode Array 1 Pair Common Cathode Standard 85V 75mA (DC) Surface Mount SOT-523
Rectifier Diode Switching 85V 0.075A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. DLLFSD01LP3-7 provided by its distributors.

Rectifier Diode Small Signal Switching 80V 0.3A 4ns 2-Pin X3-DFN T/R
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 80V V(RRM), Silicon
ULTRA LOW LEAKAGE SURFACE MOUNT FAST SWITCHING DIODE, 200 mW, RoHS
Diodes Inc SCT
Fast Switching Diode X3-DFN0603-2 T&R 10K
SS DIODE, 1.2V, 0.1A, X3-DFN0603, SINGLE;
DIODE GP 80V 100MA X3-DFN0603-2
DIODE STD 80V 100MA X3DFN06032
80V 2A 4ns 200nA 100mA Discrete DFN SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated