What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DFLT16A-7

DFLTXXA Series 225 W 16 V 26 Vcl Surface Mount TVS Diodes - PowerDI-123
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DFLT16A-7.

IHS

Datasheet5 pages8 years ago

HQonline

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-06-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.DFLT20A-7
Tvs Diode, Unidir, 20V, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLT20A-7
Diodes Inc.DFLT17A-7
Tvs Diode, Unidir, 17V, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLT17A-7
Diodes Inc.DFLT13A-7
DFLT13A Series 225 W 13 VBR SMT Uni-Directional TVS Diode - POWERDI-123
LittelfuseSMF16A
SMF Series 200 W 19.7 V Uni-Directional Surface Mount TVS Diode - SOD-123F
BournsSMBJ16A
Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMAJ16A
ESD protection diodes / TVS diodes; BOURNS; SMAJ16A; 26 V; 15.3 A; 16 V; 17.8 V - 19.7 V

Descriptions

Descriptions of Diodes Inc. DFLT16A-7 provided by its distributors.

DFLTXXA Series 225 W 16 V 26 Vcl Surface Mount TVS Diodes - PowerDI-123
Tvs Diode, Unidir, 16V, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLT16A-7
TVS Diode, DFLT Series, Unidirectional, 16 V, 26 V, PowerDI 123, 2 Pins
Trans Voltage Suppressor Diode, 225W, 16V V(RWM), Unidirectional, 1 Element, Silicon
8.65A 225W 26V 17.8V 16V PowerDI-123 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 16V 1.125KW 2-Pin PowerDI 123 T/R
TVS Diodes / ESD Suppressors 225W 16.0V
225W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR, 1µA, 16V
Diodes Inc SCT
TVS DIODE, UNIDIR, 16V, POWERDI 123;
TVS DIODE 16VWM 26VC POWERDI 123
16V 225W 8.65A 26V 17.8V PDI-123 2.8mm*980¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFLT16A7